AXK500147YG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK522147YG

Digi-Key Part Number
AXK522147YG-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXK522147YG
Supplier
Description
CONN SOCKET 22POS SMD GOLD
Detailed Description
22 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.085" (2.16mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,500