CAD | USD

AXF6A0012
AXF6A0012
Digi-Key Product Number
255-6436-2-ND
255-6436-1-ND
255-6436-6-ND
ManufacturerPanasonic Electric Works
Manufacturer Product NumberAXF6A0012
DescriptionCONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time10 Weeks
Detailed Description100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electric Works
SeriesA35P
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.014"" (0.35mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026"" (0.65mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,065 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$6.23000$6.23
10$5.97600$59.76
25$5.47840$136.96
50$5.22940$261.47
100$4.98040$498.04
250$4.35784$1,089.46
500$4.23330$2,116.65
1,000$3.61075$3,610.75
2,500$3.36174$8,404.35
Additional Resources
AttributeDescription
Other Names
255-6436-2
AXF6A0012-ND
Standard Package5,000