cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXC81F40410

Digi-Key Part Number
AXC81F40410-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXC81F40410
Supplier
Description
CONN PLUG COVER 40POS
Detailed Description
Connector Cap (Cover), Shell For CF Series Plugs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Accessory Type
Cap (Cover), Shell
Number of Positions
40
For Use With/Related Products
CF Series Plugs
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1,000