cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXC61F4040

Digi-Key Part Number
AXC61F4040-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXC61F4040
Supplier
Description
CONN PLUG 40POS SOLDER
Detailed Description
40 Position Rectangular Plug Connector Solder Gold 38 AWG, 42-46 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug
Contact Type
Center Strip Contact
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Ribbon Cable
Wire Gauge
38 AWG, 42-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package1,000