4-SMD (0.175, 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY221R6V

Digi-Key Part Number
255-5279-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY221R6V
Supplier
Description
SSR RELAY SPST-NO 1A 0-30V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 30 V
Load Current
1 A
On-State Resistance (Max)
350 mOhms
Termination Style
SMD (SMT) Tab
Package / Case
4-SMD (0.175", 4.45mm)
Supplier Device Package
4-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8536.41.0030
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$13.51000$13.51
10$12.66600$126.66
25$11.25800$281.45
40$10.69550$427.82
150$10.13253$1,519.88
300$9.00667$2,702.00
450$8.44376$3,799.69
1,050$7.88084$8,274.88
Additional Resources
AttributeDescription
Other Names
255-5279-2INACTIVE
255-5279
255-5279-6INACTIVE
255-5279-6-ND
255-5279-2-ND
255-5279-6
255-5279-1-ND
255-5279-2
255-5279-1
AQY221R6V-ND
Standard Package150