6-DIP SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQV214HAX

Digi-Key Part Number
255-5853-2-ND - Tape & Reel (TR)
255-5853-1-ND - Cut Tape (CT)
255-5853-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQV214HAX
Supplier
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Package / Case
6-SMD (0.300", 7.62mm)
Supplier Device Package
6-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.76000$4.76
10$4.46600$44.66
25$3.97000$99.25
50$3.77140$188.57
100$3.57290$357.29
250$3.17588$793.97
500$2.97740$1,488.70
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.77890$2,778.90
3,000$2.72928$8,187.84
5,000$2.67965$13,398.25
10,000$2.63996$26,399.60
Additional Resources
AttributeDescription
Other Names
255-5853-1
255-5853-2
AQV214HAX-ND
255-5853-6
Standard Package1,000