cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQN611

Digi-Key Part Number
AQN611-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQN611
Supplier
Description
SSR RELAY SPST-NO 40A 75-250V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
75 V ~ 250 V
Load Current
40 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$75.90000$151.80
Additional Resources
AttributeDescription
Standard Package1