AQC1A2-xxxVDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQC1A2-ZT24VDC

Digi-Key Part Number
255-3765-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQC1A2-ZT24VDC
Supplier
Description
SSR RELAY SPST-NO 1A 75-250V
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
21.6 ~ 26.4VDC
Voltage - Load
75 V ~ 250 V
Load Current
1 A
Termination Style
PC Pin
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Additional Resources
AttributeDescription
Other Names
AQC1A2-ZT24VDC-NDR
-AQC1A2
AQC1A2ZT24VDC
255-3765
AQC1A2-ZT24VDC-ND
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
G3MC-201P DC24Omron Automation and Safety2Z2524-ND$9.32000Similar