ALF1Pxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALF1Pxx
ALF1P24
ALF1P24

ALF1P24

Digi-Key Part Number
255-3366-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ALF1P24
Supplier
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
640 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
All prices are in CAD
Box
QtyUnit PriceExt Price
1$5.93000$5.93
10$5.56700$55.67
25$4.94800$123.70
50$4.70060$235.03
100$4.45320$445.32
250$3.95848$989.62
500$3.71108$1,855.54
1,000$3.46368$3,463.68
Additional Resources
AttributeDescription
Other Names
ALF1P24-ND
255-3366
Standard Package50