cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH76523569-A

Digi-Key Part Number
AH76523569-A-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AH76523569-A
Supplier
Description
SWITCH SNAP ACT SPST-NO 5A 250V
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
5.099gf
Pretravel
0.125" (3.2mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.047" (1.2mm)
Operating Temperature
-25°C ~ 80°C
Operating Position
0.602" (15.3mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9055
Additional Resources
AttributeDescription
Other Names-AH76523569
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LS0851502F045C1AE-Switch5,439EG4523-ND$3.06000Similar