cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH74505559-A

Digi-Key Part Number
AH74505559-A-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AH74505559-A
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 250V
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
200gf
Release Force
50gf
Pretravel
0.063" (1.6mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.030" (0.76mm)
Operating Temperature
-25°C ~ 80°C
Operating Position
0.579" (14.7mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names-AH74505559
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
D3V-16G-1A5-KOmron Electronics Inc-EMC Div100Z10875-ND$3.72200Similar