ADJ SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJ51006

Digi-Key Part Number
ADJ51006-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ADJ51006
Supplier
Description
ADJ(DJ) RELAY(FLUX, 2C, 1-COIL L
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Coil Current
25 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
4.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Relay Type
General Purpose
Coil Resistance
240 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
All prices are in CAD
Box
QtyUnit PriceExt Price
100$20.63410$2,063.41
Additional Resources
AttributeDescription
Other Names-ADJ51006-ND
Standard Package100