P-25AAAR/A7B | |
---|---|
DigiKey Part Number | P254T-ND |
Manufacturer | |
Manufacturer Product Number | P-25AAAR/A7B |
Description | BATTERY NICAD 1.2V 250MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 250mAh |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 50mA | |
Standard Charge Current | 25mA | |
Standard Charge Time | 16Hrs | |
Weight | - | |
Shipping Info | - |