N-700AAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-700AAC

Digi-Key Part Number
SY114-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
N-700AAC
Supplier
Description
BATTERY NICAD 1.2V 700MAH AA
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 700mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Nickel Cadmium
Battery Cell Size
AA
Voltage - Rated
1.2 V
Capacity
700mAh
Size / Dimension
0.55" Dia x 1.96" H (14.0mm x 49.8mm)
Termination Style
Button Top (Extending)
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
70mA
Standard Charge Time
16Hrs
Weight
23.13 g
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.30.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.36000$3.36
10$2.79800$27.98
50$2.43620$121.81
100$2.30230$230.23
250$2.14168$535.42
500$2.02124$1,010.62
1,000$1.90075$1,900.75
2,500$1.78028$4,450.70