L052 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BL5X2

Digi-Key Part Number
P646-L052-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
LR6XWA/BL5X2
Supplier
Description
BATTERY PACK ALKALINE 15V AA
Detailed Description
AA 15 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
AA
Number of Cells
10
Voltage - Rated
15 V
Capacity
-
Structure
Front to Back, 2 Rows x 5 Cells
Termination Style
Solder Tab
Size / Dimension
1.14" L x 0.57" W x 9.94" H (29.0mm x 14.5mm x 252.5mm)
Weight
226.8 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.19000$11.19
10$9.28400$92.84
50$8.10060$405.03
100$7.64550$764.55
250$7.09944$1,774.86
500$6.68984$3,344.92
1,000$6.32577$6,325.77
2,500$5.82517$14,562.92
5,000$5.55211$27,760.55
Additional Resources
AttributeDescription
Other NamesP646-L052
Standard Package1
Assembly Component
Part No.Description
LR6XWA/BBATTERY ALKALINE 1.5V AA