L032 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BL3X2

Digi-Key Part Number
P646-L032-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
LR6XWA/BL3X2
Supplier
Description
BATTERY PACK ALKALINE 9V AA
Detailed Description
AA 9 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
AA
Number of Cells
6
Voltage - Rated
9 V
Capacity
-
Structure
Front to Back, 2 Rows x 3 Cells
Termination Style
Solder Tab
Size / Dimension
1.14" L x 0.57" W x 5.96" H (29.0mm x 14.5mm x 151.5mm)
Weight
136.08 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.95000$6.95
10$5.74200$57.42
50$5.04140$252.07
100$4.73340$473.34
250$4.39728$1,099.32
500$4.14520$2,072.60
1,000$3.92113$3,921.13
2,500$3.66906$9,172.65
5,000$3.47300$17,365.00
Additional Resources
AttributeDescription
Other NamesP646-L032
Standard Package1
Assembly Component
Part No.Description
LR6XWA/BBATTERY ALKALINE 1.5V AA