LR20XWA/BL5X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BL5X2

Digi-Key Part Number
P643-L052-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
LR20XWA/BL5X2
Supplier
Description
BATTERY PACK ALKALINE 15V D
Detailed Description
D 15 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
D
Number of Cells
10
Voltage - Rated
15 V
Capacity
-
Structure
Front to Back, 2 Rows x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.69" L x 1.35" W x 12.11" H (68.4mm x 34.2mm x 307.5mm)
Weight
1400 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$33.72000$33.72
10$27.91100$279.11
50$24.45720$1,222.86
100$23.07540$2,307.54
250$21.41724$5,354.31
500$20.17366$10,086.83
1,000$19.06826$19,068.26
Additional Resources
AttributeDescription
Other NamesP643-L052
Standard Package1
Assembly Component
Part No.Description
LR20XWA/BBBATTERY ALKALINE 1.5V D