L025 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BL2X5

Digi-Key Part Number
P643-L025-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
LR20XWA/BL2X5
Supplier
Description
BATTERY PACK ALKALINE 15V D
Detailed Description
D 15 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
D
Number of Cells
10
Voltage - Rated
15 V
Capacity
-
Structure
Front to Back, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
6.73" L x 1.35" W x 4.84" H (171.0mm x 34.2mm x 123.0mm)
Weight
1400 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$33.24000$33.24
10$27.52100$275.21
50$24.11440$1,205.72
100$22.75190$2,275.19
250$21.11708$5,279.27
500$19.89090$9,945.45
1,000$18.80099$18,800.99
Additional Resources
AttributeDescription
Other NamesP643-L025
Standard Package1
Assembly Component
Part No.Description
LR20XWA/BBBATTERY ALKALINE 1.5V D