LR14XWA/BF5

DigiKey Part Number
P644-F051-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BF5
Description
BATTERY PACK ALKALINE 7.5V C
Customer Reference
Detailed Description
C 7.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
5.16" L x 1.03" W x 1.97" H (131.0mm x 26.2mm x 50.0mm)
Weight
351.53 g
Note
-
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.65000$17.65
10$14.61200$146.12
50$12.80340$640.17
100$12.08020$1,208.02
250$11.21216$2,803.04
500$10.56114$5,280.57
1,000$9.98242$9,982.42
Manufacturers Standard Package