CAD | USD

Part Status: End of Life; Last Time Buy Date: 9/30/2020. Minimums may apply.
LC-R122R2P
LC-R122R2P
Digi-Key Product Number
P171-ND
ManufacturerPanasonic - BSG
Manufacturer Product NumberLC-R122R2P
DescriptionBATTERY LEAD ACID 12V 2.2AH
Detailed Description 12V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 2.2Ah
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic - BSG
SeriesLC
Part Status
Last Time Buy
Battery Chemistry
Sealed Lead Acid (SLA)
Battery Cell Size
-
Capacity
2.2Ah
Size / Dimension
7.03"" L x 1.38"" W x 2.40"" H (178.5mm x 35.0mm x 61.0mm)
Termination Style
Spade, .187"" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
816.5 g
Shipping Info
-
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

286 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$49.02000$49.02
20$40.57850$811.57
144$33.57493$4,834.79
432$31.10317$13,436.57
576$29.24934$16,847.62
1,008$27.60148$27,822.29
2,592$25.12971$65,136.21
Additional Resources
AttributeDescription
Other Names
LC-R122R2PU
LCR122R2P
LCR12V1.9P
LCR12V2.2P
LCR12V2.2PF
P171
Standard Package24