Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

HHR-75AAAB

DigiKey Part Number
11-HHR-75AAAB-ND
Manufacturer
Manufacturer Product Number
HHR-75AAAB
Description
BATTERY NIMH 1.2V 700MAH AAA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
70mA
Standard Charge Time
16Hrs
Weight
12.25 g
Shipping Info
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.24000$5.24
20$4.36650$87.33
100$3.59370$359.37
300$3.34290$1,002.87
500$3.15484$1,577.42
1,380$2.96680$4,094.18
2,760$2.77877$7,669.41
Manufacturers Standard Package