
HHR-75AAA/BF9 | ||
---|---|---|
Digi-Key Part Number | P008-F091-ND | |
Manufacturer | ||
Manufacturer Product Number | HHR-75AAA/BF9 | |
Description | BATTERY PACK NIMH 10.8V AAA | |
Detailed Description | AAA 10.8 V Nickel Metal Hydride Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Rechargeability | Yes | |
Battery Cell Size | AAA | |
Number of Cells | 9 | |
Voltage - Rated | 10.8 V | |
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.72" L x 0.41" W x 1.75" H (94.5mm x 10.5mm x 44.5mm) | |
Weight | 107.05 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | Ni-MH MSDS~ |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8507.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $60.33000 | $60.33 |
10 | $50.23500 | $502.35 |
50 | $44.36580 | $2,218.29 |
100 | $42.01850 | $4,201.85 |
250 | $39.20164 | $9,800.41 |
Attribute | Description |
---|---|
Other Names | P008-F091 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
HHR-75AAA/B | BATTERY NIMH 1.2V 700MAH AAA | 9 |