HHR-70AAAC7B | |
---|---|
DigiKey Part Number | P051T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAC7B |
Description | BATTERY NIMH 1.2V 650MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 650mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 130mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 11.79 g | |
Shipping Info | - | |
Base Product Number |