L024 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHL2X4

Digi-Key Part Number
P634-L024-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHL2X4
Description
BATTERY PACK NIMH 9.6V AAA
Detailed Description
AAA 9.6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Bulk
Product Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AAA
Number of Cells
8
Voltage - Rated
9.6 V
Capacity
500mAh
Structure
Front to Back, 4 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.65" L x 0.41" W x 3.50" H (42.0mm x 10.5mm x 89.0mm)
Weight
104.33 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Attribute
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$54.24000$54.24
10$45.16100$451.61
50$39.88520$1,994.26
100$37.77490$3,777.49
250$35.24256$8,810.64
500$32.92120$16,460.60
Additional Resources
Attribute
P634-L024
Standard Package1
Assembly Component
Part No.
HHR-60AAAHB2BATTERY NIMH 1.2V 500MAH AAA8