F081 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHF8

Digi-Key Part Number
P634-F081-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHF8
Description
BATTERY PACK NIMH 9.6V AAA
Detailed Description
AAA 9.6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AAA
Number of Cells
8
Voltage - Rated
9.6 V
Capacity
500mAh
Structure
Side to Side, 1 Row x 8 Cells
Termination Style
Solder Tab
Size / Dimension
3.31" L x 0.41" W x 1.75" H (84.0mm x 10.5mm x 44.5mm)
Weight
104.33 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$53.76000$53.76
10$44.77000$447.70
50$39.53980$1,976.99
100$37.44760$3,744.76
250$34.93720$8,734.30
500$32.63598$16,317.99
Additional Resources
AttributeDescription
Other NamesP634-F081
Standard Package1
Assembly Component
Part No.DescriptionQuantity
HHR-60AAAHB2BATTERY NIMH 1.2V 500MAH AAA8