F071 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHF7

Digi-Key Part Number
P634-F071-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHF7
Description
BATTERY PACK NIMH 8.4V AAA
Detailed Description
AAA 8.4 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AAA
Number of Cells
7
Voltage - Rated
8.4 V
Capacity
500mAh
Structure
Side to Side, 1 Row x 7 Cells
Termination Style
Solder Tab
Size / Dimension
2.89" L x 0.41" W x 1.75" H (73.5mm x 10.5mm x 44.5mm)
Weight
91.17 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$49.12000$49.12
10$40.78400$407.84
50$36.04280$1,802.14
100$34.14560$3,414.56
250$31.86928$7,967.32
500$29.97228$14,986.14
Additional Resources
AttributeDescription
Other NamesP634-F071
Standard Package1
Assembly Component
Part No.DescriptionQuantity
HHR-60AAAHB2BATTERY NIMH 1.2V 500MAH AAA7