
HHR-210AAC4B | ||
---|---|---|
Digi-Key Part Number | P220T-ND | |
Manufacturer | ||
Manufacturer Product Number | HHR-210AAC4B | |
Description | BATTERY NIMH 1.2V 2AH AA | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2Ah | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Battery Cell Size | AA | |
Voltage - Rated | 1.2 V | |
Capacity | 2Ah | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 400mA | |
Standard Charge Current | 200mA | |
Standard Charge Time | 16Hrs | |
Weight | 29.03 g | |
Shipping Info | - |
Resource Type | Link |
---|---|
Datasheets | NIMH Battery Tech Handbook |
MSDS Material Safety Datasheet | Ni-MH MSDS~ |
HTML Datasheet | NIMH Battery Tech Handbook |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.68000 | $10.68 |
10 | $8.85100 | $88.51 |
50 | $7.72340 | $386.17 |
100 | $7.28960 | $728.96 |
250 | $6.76892 | $1,692.23 |
500 | $6.37838 | $3,189.19 |
1,000 | $6.03127 | $6,031.27 |
2,500 | $5.55397 | $13,884.92 |
Attribute | Description |
---|---|
Other Names | P220T |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
HHR-210AAC4B | BATTERY NIMH 1.2V 2AH AA | 1 |