HHR-200A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HHR-200A
HHR-200AB07

HHR-200AB20

Digi-Key Part Number
P010-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
HHR-200AB20
Supplier
Description
BATTERY NIMH 1.2V 2AH 4/5 A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2Ah
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Nickel Metal Hydride
Battery Cell Size
4/5A
Voltage - Rated
1.2 V
Capacity
2Ah
Size / Dimension
0.67" Dia x 1.69" H (17.0mm x 43.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
400mA
Shelf Life
-
Standard Charge Current
200mA
Standard Charge Time
16Hrs
Weight
32.21 g
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.52000$7.52
20$6.22000$124.40
100$5.12760$512.76
360$4.76347$1,714.85
720$4.49040$3,233.09
1,080$4.24768$4,587.49
2,520$4.03530$10,168.96