
HHR-150AAB01F6 | ||
---|---|---|
Digi-Key Part Number | P015-F061-ND | |
Manufacturer | ||
Manufacturer Product Number | HHR-150AAB01F6 | |
Description | BATTERY PACK NIMH 7.2V AA | |
Detailed Description | AA 7.2 V Nickel Metal Hydride Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Battery Chemistry | Nickel Metal Hydride | |
Rechargeability | Yes | |
Battery Cell Size | AA | |
Number of Cells | 6 | |
Voltage - Rated | 7.2 V | |
Capacity | 1.5Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.43" L x 0.57" W x 1.99" H (87.0mm x 14.5mm x 50.5mm) | |
Weight | 156.49 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | Ni-MH MSDS~ |
HTML Datasheet | NIMH Battery Tech Handbook |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8507.50.0000 |
Attribute | Description |
---|---|
Other Names | P015-F061 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
HHR-150AAC8 | BATTERY NIMH 1.2V 1.5AH AA | 6 |