CAD | USD

cms-photo-not-available
CR-2025/F2N
Digi-Key Part Number
11-CR-2025/F2N-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
CR-2025/F2N
Supplier
Description
BATTERY 3V / 165MAH
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Coin, 20.0mm Lithium Battery Non-Rechargeable (Primary)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Part Status
Active
Battery Chemistry
Lithium
Battery Cell Size
Coin, 20.0mm
Capacity
165mAh
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
200µA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Voltage - Rated
3 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Available To Order