cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4247-QR

Digi-Key Part Number
SFH4247-QR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4247-QR
Supplier
Description
LED IR MINI TOPLED
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 70mA - 130° 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.41264$1,237.92
Additional Resources
AttributeDescription
Other Names
Q65112A4902
SFH 4247-QR-ND
SFH4247-QR
Standard Package3,000