SFH 42(4,5)0-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH 42(4,5)0-Z
SFH4240 Side
SFH4240 Top

SFH 4240-Z

Digi-Key Part Number
475-2653-2-ND - Tape & Reel (TR)
475-2653-1-ND - Cut Tape (CT)
475-2653-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4240-Z
Supplier
Description
EMITTER IR 950NM 100MA PLCC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
18mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.32698$653.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.67000$6.70
100$0.43900$43.90
1,000$0.34660$346.60
Digi-Reel®
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.67000$6.70
100$0.43900$43.90
1,000$0.34660$346.60
Additional Resources
AttributeDescription
Other Names
Q65110A7513
SFH4240
475-2653-1
475-2653-2
SFH 4240
SFH4240-Z
SFH4240Z
475-2653-6
Standard Package2,000