CAD | USD

SFH-2716

SFH 2716

Digi-Key Part Number
475-3546-2-ND - Tape & Reel (TR)
475-3546-1-ND - Cut Tape (CT)
475-3546-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 2716
Supplier
Description
SENSOR PHOTODIODE 620NM 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Photodiode 620nm 120° 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
620nm
Color - Enhanced
-
Spectral Range
350nm ~ 1000nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
5nA
Active Area
0.35mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Voltage - DC Reverse (Vr) (Max)
16V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.6050
Price and Procurement

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
475-3546-2
Q65112A0955
Standard Package3,000