SMD Leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Leds
TOPLED® Side
TOPLED® Front

LW T676-N1P2-25-Z

Digi-Key Part Number
475-2784-2-ND - Tape & Reel (TR)
475-2784-1-ND - Cut Tape (CT)
475-2784-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LW T676-N1P2-25-Z
Supplier
Description
LED COOL WHITE DIFF 2PLCC SMD
Detailed Description
White, Cool 7300K LED Indication - Discrete 3.5V 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Cool
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
49.5mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
7300K
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
LWT676N1P225Z
475-2784-2
475-2784-1
475-2784-6
Q65110A2209
Standard Package2,000