CAD | USD

Obsolete item.
cms-photo-not-available
LUW CEUN.CE-7K5L-IN-1-350-R18-Z-HAN
Digi-Key Part Number
475-LUWCEUN.CE-7K5L-IN-1-350-R18-Z-HANTR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LUW CEUN.CE-7K5L-IN-1-350-R18-Z-HAN
Supplier
Description
LED OSLON WHITE COMPACT SMD
Detailed Description
LED Lighting OSLON® Compact White 2.97V 350mA 120° 0605 (1613 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
108lm (90lm ~ 125lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.97V
Lumens/Watt @ Current - Test
104 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0605 (1613 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.063"" L x 0.047"" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.032"" (0.82mm)
Thermal Resistance of Package
8.5°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Additional Resources
AttributeDescription
Other Names
475-LUWCEUN.CE-7K5L-IN-1-350-R18-Z-HANTR
Q65111A6342
Standard Package4,000