LB-Q39E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT Q39E-Q1S2-25-1-5

Digi-Key Part Number
LTQ39E-Q1S2-25-1-5-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LT Q39E-Q1S2-25-1-5
Supplier
Description
LED GREEN DIFFUSED 0603 SMD
Detailed Description
Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
Green
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
175.5mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
170°, 130°
Mounting Type
Surface Mount
Wavelength - Dominant
530nm
Wavelength - Peak
525nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
LTQ39E-Q1S2-25-1-5
LT Q39E-Q1S2-25-1-5-ND
Standard Package8,000