CAD | USD

cms-photo-not-available
LS M67K-H2L1-1-Z
Digi-Key Part Number
475-2510-2-ND
475-2510-1-ND
475-2510-6-ND
ManufacturerOSRAM Opto Semiconductors Inc.
Manufacturer Product NumberLS M67K-H2L1-1-Z
DescriptionLED RED CLEAR SMD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionRed 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
OSRAM Opto Semiconductors Inc.
SeriesMini TOPLED®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
8.78mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
630nm
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
SMD
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

46,267 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.74000$0.74
10$0.53000$5.30
100$0.23540$23.54
500$0.16478$82.39
1,000$0.13537$135.37
Additional Resources
AttributeDescription
Other Names
475-2510-2
LS M67K-H2L1-1
LS M67K-H2L1-1-0-2-R18-Z
LS M67K-H2L1-1-0-2-R18-Z-ND
LSM67K-H2L1-1
LSM67K-H2L1-1-Z
LSM67KH2L11
LSM67KH2L11Z
Q65110A2028
Standard Package3,000