cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW JNSH.EC-BSBT-6S7T-L1M1-20-R18-LM

Digi-Key Part Number
LCWJNSH.EC-BSBT-6S7T-L1M1-20-R18-LM-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LCW JNSH.EC-BSBT-6S7T-L1M1-20-R18-LM
Supplier
Description
LED DURIS E3 WHITE SMD
Detailed Description
LED Lighting series White - 3.05V 20mA 110° 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
8lm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
30mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.051" (1.30mm)
Thermal Resistance of Package
125°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
LCWJNSH.EC-BSBT-6S7T-L1M1-20-R18-LM
Q65111A6029
Standard Package2,000