CAD | USD

Obsolete item.
cms-photo-not-available
LCW G5GP-GXGZ-6R7S-0-100-R18-ZT-XX
Digi-Key Part Number
475-LCWG5GP-GXGZ-6R7S-0-100-R18-ZT-XXTR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LCW G5GP-GXGZ-6R7S-0-100-R18-ZT-XX
Supplier
Description
LED ADVANCED POWER TOPLED SMD
Detailed Description
LED Lighting Advanced Power TOPLED® Plus White 3.2V 100mA 135° 4-SMD, Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
23lm (18lm ~ 28lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
72 lm/W
CRI (Color Rendering Index)
-
Current - Max
200mA
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-PLCC
Size / Dimension
0.134"" L x 0.134"" W (3.40mm x 3.40mm)
Height - Seated (Max)
0.089"" (2.27mm)
Thermal Resistance of Package
40°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Additional Resources
AttributeDescription
Other Names
475-LCWG5GP-GXGZ-6R7S-0-100-R18-ZT-XXTR
Q65111A0631
Standard Package700