GW SBLMAx.EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW SBLMA1.EM-HQHS-A131-L1N2-65-R18-XX

Digi-Key Part Number
GWSBLMA1.EM-HQHS-A131-L1N2-65-R18-XX-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW SBLMA1.EM-HQHS-A131-L1N2-65-R18-XX
Supplier
Description
LED DURIS S 2 WHITE SMD
Detailed Description
LED Lighting series White - 2.9V 65mA 150° 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (30lm ~ 39lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
186 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
SMD
Size / Dimension
0.081" L x 0.061" W (2.05mm x 1.55mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
30°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GW SBLMA1.EM-HQHS-A131-L1N2-65-R18-XX-ND
GWSBLMA1.EM-HQHS-A131-L1N2-65-R18-XX
Q65111A9256
Standard Package3,000