GW PSLRS1.EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLRS1.EC-KULQ-5U8X-1-150-R18-SS1

Digi-Key Part Number
GWPSLRS1.EC-KULQ-5U8X-1-150-R18-SS1-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW PSLRS1.EC-KULQ-5U8X-1-150-R18-SS1
Supplier
Description
LED DURIS S 5 SMD
Detailed Description
LED Lighting series White, Warm 2700K 6.1V 150mA 120° 1213 (3032 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
117lm (105lm ~ 130lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
128 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1213 (3032 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.114" W (3.00mm x 2.90mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
11°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GW PSLRS1.EC-KULQ-5U8X-1-150-R18-SS1-ND
GWPSLRS1.EC-KULQ-5U8X-1-150-R18-SS1
Q65111A9543
Standard Package3,000