CAD | USD

Obsolete item.
cms-photo-not-available
GW P9LT31.PM-PUQP-XX53-1-150-R18
Digi-Key Part Number
GWP9LT31.PM-PUQP-XX53-1-150-R18-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW P9LT31.PM-PUQP-XX53-1-150-R18
Supplier
Description
LED DURIS S8 SMD
Detailed Description
LED Lighting DURIS® S 8 White, Cool 5000K 31.5V 150mA 120° 2020 (5050 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
711lm (658lm ~ 763lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
31.5V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197"" L x 0.197"" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Thermal Resistance of Package
2.6°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names
GWP9LT31.PM-PUQP-XX53-1-150-R18
Q65112A4016
Standard Package1,500