DURIS S8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LRS1.EM-PPPS-30S3

Digi-Key Part Number
GWP9LRS1.EM-PPPS-30S3-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW P9LRS1.EM-PPPS-30S3
Supplier
Description
LED DURIS S8 WARM WHT 3000K 4SMD
Detailed Description
LED Lighting series White, Warm 3000K 26.6V 200mA 120° 4-SMD, Flat Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
530lm (450lm ~ 610lm)
Current - Test
200mA
Voltage - Forward (Vf) (Typ)
26.6V
Lumens/Watt @ Current - Test
100 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMD
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
5.4°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GW P9LRS1.EM-PPPS-30S3-ND
GWP9LRS1.EM-PPPS-30S3
Q65111A4932
Standard Package500