cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAJRB2.EM-SUTQ-30H4

Digi-Key Part Number
GWKAJRB2.EM-SUTQ-30H4-ND
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW KAJRB2.EM-SUTQ-30H4
Supplier
Description
LED 3000K WHITE CHIP ON BOARD
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3170lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
44V
Lumens/Watt @ Current - Test
101 lm/W
Current - Max
1.08A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
30.00mm L x 30.00mm W
Height
1.25mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000