cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAGJB2.EM-SRSS-65S3-T05

Digi-Key Part Number
GWKAGJB2.EM-SRSS-65S3-T05-ND
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW KAGJB2.EM-SRSS-65S3-T05
Supplier
Description
LED COB SOLERIQ 6500K SQUARE
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2250lm (2100lm ~ 2400lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
129 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.55mm
Light Emitting Surface (LES)
13.20mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GW KAGJB2.EM-SRSS-65S3
GW KAGJB2.EM-SRSS-65S3-ND
GW KAGJB2.EM-SRSS-65S3-T05-ND
GWKAGJB2.EM-SRSS-65S3-T05
Q65111A7962
Standard Package210