CAD | USD

Obsolete item.
DURIS_S_5E
GW JSLPS1.EM-LQLS-A232-1-150-R18
Digi-Key Part Number
475-3159-2-ND - Tape & Reel (TR)
475-3159-1-ND - Cut Tape (CT)
475-3159-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW JSLPS1.EM-LQLS-A232-1-150-R18
Supplier
Description
LED DURIS S5E COOL WHT 5700K SMD
Detailed Description
LED Lighting DURIS® S 5E White, Cool 5700K 6.35V 150mA 120° 1212 (3030 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Cool
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
136lm (121lm ~ 150lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.35V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118"" L x 0.114"" W (3.00mm x 2.90mm)
Height - Seated (Max)
0.028"" (0.70mm)
Thermal Resistance of Package
22°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names
475-3159-2
GW JSLPS1.EM-LQLS-A232-1
Q65111A9132
Standard Package3,000