cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JBLMS2.EM-GTGU-A535-1-65-R18-XX

Digi-Key Part Number
GWJBLMS2.EM-GTGU-A535-1-65-R18-XX-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW JBLMS2.EM-GTGU-A535-1-65-R18-XX
Supplier
Description
LED SMD
Detailed Description
LED Lighting series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GW JBLMS2.EM-GTGU-A535-1-65-R18-XX-ND
GWJBLMS2.EM-GTGU-A535-1-65-R18-XX
Q65112A1183
Standard Package2,000