cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM1.PC-NPNQ-6L7M-K2L1-700-R18-XX

Digi-Key Part Number
GWCSSRM1.PC-NPNQ-6L7M-K2L1-700-R18-XX-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW CSSRM1.PC-NPNQ-6L7M-K2L1-700-R18-XX
Supplier
Description
LED OSLON WHITE SQUARE SMD
Detailed Description
LED Lighting series White - 2.8V 700mA 120° 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White
CCT (K)
-
Flux @ 85°C, Current - Test
305lm (280lm ~ 330lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
1.7°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GWCSSRM1.PC-NPNQ-6L7M-K2L1-700-R18-XX
Q65111A6152
Standard Package600