CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
GW-CSHPM1.xM
GW CSHPM1.EM-KTLP-A939-1
Digi-Key Part Number
GWCSHPM1.EM-KTLP-A939-1-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW CSHPM1.EM-KTLP-A939-1
Supplier
Description
LED OSLON WARM WHT 2500K
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting OSLON® SSL 150 White, Warm 2500K 2.85V 350mA 150° 1212 (3030 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
White, Warm
CCT (K)
2500K
Flux @ 85°C, Current - Test
109lm (97lm ~ 121lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118"" L x 0.118"" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062"" (1.58mm)
Thermal Resistance of Package
5.25°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
GW CSHPM1.EM-KTLP-A939-1-ND
GWCSHPM1.EM-KTLP-A939-1
Q65111A6944
Standard Package600