CAD | USD

cms-photo-not-available

GT CSHPM1.13-LQLS-26-0-350-R18

Digi-Key Part Number
GTCSHPM1.13-LQLS-26-0-350-R18-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GT CSHPM1.13-LQLS-26-0-350-R18
Supplier
Description
LED OSLON SSL GREEN 150 SMD
Detailed Description
LED Lighting Color series Green 528nm (513nm ~ 543nm) 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
Green
Wavelength
528nm (513nm ~ 543nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.35V
Lumens/Watt @ Current - Test
116 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
136lm (121lm ~ 150lm)
Temperature - Test
25°C
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.51mm)
Thermal Resistance of Package
8.2°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
GT CSHPM1.13-LQLS-26
GT CSHPM1.13-LQLS-26-0-350-R18-ND
GTCSHPM1.13-LQLS-26-0-350-R18
Q65112A0787
Standard Package600